INDUSTRIAL COMPACT FLASH COMPLIANT WITH CFA 3.0 SPECIFICATION
Advantech SQF-P10S1-1G-ET2 technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-P10S1-1G-ET2 to view detailed technical specifications.
No datasheet is available for this part.