Flash Card 1G-byte 3.3V/5V CompactFlash
Advantech SQF-P10S1-1G-P8E technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
No datasheet is available for this part.