Advantech Sqflash 8G Cf Nr Dma (-40-85)
Advantech SQF-P10S2-8G-ETE technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-P10S2-8G-ETE to view detailed technical specifications.
No datasheet is available for this part.