The SQF-P25M4-8G-ETE is an 8G solid state drive with a PATA interface. It operates at typical supply voltages of 3.3 or 5 volts and supports ECC. The drive's maximum read and write speeds are 504 and 224, respectively. It is designed to function within a temperature range of -40 to 85 degrees Celsius.
Advantech SQF-P25M4-8G-ETE technical specifications.
| Style | Solid State Drive |
| Capacity | 8Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 504Mbps |
| Maximum Write Speed | 224Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-P25M4-8G-ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.