
Solid State Disk IDE 16Gbyte 320Mbps Read 232Mbps Write 3.3V/5V 4000000h
Advantech SQF-PDMS2-16G-VACE technical specifications.
| Style | Solid State Disk |
| Capacity | 16Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.