Sign in to ask questions about the Advantech SQF-PDMS2-16G-VAEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-PDMS2-16G-VAEE technical specifications.
| Style | Solid State Disk |
| Capacity | 16Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-PDMS2-16G-VAEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.