
The SQF-PDMS2-16G-VBCE is a solid state disk with a capacity of 16G and a PATA interface. It operates at typical supply voltages of 3.3V or 5V and has a maximum read speed of 320 and a maximum write speed of 232. The device supports ECC and has an operating temperature range of 0 to 70°C.
Sign in to ask questions about the Advantech SQF-PDMS2-16G-VBCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-PDMS2-16G-VBCE technical specifications.
| Style | Solid State Disk |
| Capacity | 16Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-PDMS2-16G-VBCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.