
The SQF-PDMS2-16G-VBEE is a solid state disk from Advantech, featuring a capacity of 16G and a maximum read speed of 320. It supports ECC and operates over a typical supply voltage of 3.3/5V. The device is designed to function within a temperature range of -40 to 85°C.
Sign in to ask questions about the Advantech SQF-PDMS2-16G-VBEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-PDMS2-16G-VBEE technical specifications.
| Style | Solid State Disk |
| Capacity | 16Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-PDMS2-16G-VBEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.