
The SQF-PDMS2-2G-HAEE is a 2G solid state disk with a PATA interface. It supports ECC and operates at typical supply voltages of 3.3 or 5V. The device is designed to function within a temperature range of -40 to 85°C. Maximum read and write speeds are 320 and 232 MB/s, respectively.
Advantech SQF-PDMS2-2G-HAEE technical specifications.
| Style | Solid State Disk |
| Capacity | 2Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.