
The SQF-PDMS2-8G-VBCE is an 8G solid state disk with a PATA interface, supporting maximum read and write speeds of 320 and 232 Mbps, respectively. It operates within a temperature range of 0 to 70°C. This device is designed for use in computing and embedded systems applications. The SQF-PDMS2-8G-VBCE supports error correction code (ECC) for data integrity. It is suitable for use in a variety of environments, including those with typical operating supply voltages of 3.3 or 5 volts.
Advantech SQF-PDMS2-8G-VBCE technical specifications.
| Style | Solid State Disk |
| Capacity | 8Gbyte |
| Interface Type | PATA |
| Maximum Read Speed | 320Mbps |
| Maximum Write Speed | 232Mbps |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-PDMS2-8G-VBCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.