Solid State Drive 2.5in SATA 32Gbyte 3Gbps 960Mbps 640Mbps
Advantech SQF-S25M4-32G-S7E technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-S25M4-32G-S7E to view detailed technical specifications.
No datasheet is available for this part.