Solid State Drive 2.5in SATA 256Gbyte 6Gbps 1080Mbps/1360Mbps/1760Mbps 680Mbps/1280Mbps/1520Mbps 5V 2000000h
Checking distributor stock and pricing after the page loads.
Advantech SQF-S25M8-256G-S5C technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |