Sqflash Ssd 2.5" 32G Mlc Dma (0
Checking distributor stock and pricing after the page loads.
Advantech SQF-S25M8-32G-S5C technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.