Sign in to ask questions about the Advantech SQF-S25M8-64G-CTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-S25M8-64G-CTE technical specifications.
| Style | Solid State Drive |
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-S25M8-64G-CTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.