SQFlash 820 series, 2.5” SSD, SATA3, SLC, 128GB (0 ~ 70°C)
Checking distributor stock and pricing after the page loads.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |