Advantech SQF-SDMS4-16G-VNE technical specifications.
| Style | Solid State Drive |
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 760Mbps |
| Maximum Write Speed | 400Mbps |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-SDMS4-16G-VNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.