Sign in to ask questions about the Advantech SQF-SDMS4-4G-VHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-SDMS4-4G-VHC technical specifications.
| Style | Solid State Drive |
| Capacity | 4Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 760Mbps |
| Maximum Write Speed | 400Mbps |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQF-SDMS4-4G-VHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.