Solid State Drive M.2 SATA 16Gbyte 6Gbps Automotive
Checking distributor stock and pricing after the page loads.
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |