This industrial-grade flash module operates within a temperature range of -40°C to 85°C and is designed for serial communication. It features a 52-terminal ZIG-ZAG terminal position and a JEDEC package code of R-XZMA-N52. The module measures 1mm in width and 29.85mm in length. It is powered by a 3.3V supply voltage and is suitable for applications in computing and embedded systems, particularly in data storage solutions such as SATA, NVMe, and M.2 interfaces.
Advantech SQF-SMSM2-8G-S9E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N52 |
| Width | 1 |
| Length | 29.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.