SQFlash 630 series, mSATA, SLC, 8-CH, 32GB (0 ~ 70° C)
Checking distributor stock and pricing after the page loads.
Advantech SQF-SMSS8-32G-S5C technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |