Advantech SQR-SD3I-4G1K6SNLB technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 204 |
| Package/Case | SODIMM |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQR-SD3I-4G1K6SNLB to view detailed technical specifications.
No datasheet is available for this part.