DRAM Module DDR3L SDRAM 8Gbyte 204SODIMM
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Subcategory | DDR3L SDRAM |
| Typical Operating Supply Voltage | 1.35V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| Pin Count | 204 |
| Package/Case | SODIMM |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |