Advantech SQR-SD4M-16G2K1SEB technical specifications.
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 260SODIMM |
| Maximum Clock Rate | 2133MHz |
| Subcategory | DDR4 SDRAM |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ECC Support | Yes |
| Pin Count | 260 |
| Package/Case | SODIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech SQR-SD4M-16G2K1SEB to view detailed technical specifications.
No datasheet is available for this part.