Desktop PCs Intel Xeon/Xeon/Xeon/Core/Core/Core E3-1275 v3/E3-1225 v3/E3-1268 v3/i7-4770S/i5-4570TE/i3-4330 Quad Core/Quad Core/Dual Core DDR3
Checking distributor stock and pricing after the page loads.
| Processor Family | Xeon|Xeon|Xeon|Core|Core|Core |
| Processor Number | E3-1275 v3|E3-1225 v3|E3-1268 v3|i7-4770S|i5-4570TE|i3-4330 |
| Processor Cores | Quad Core|Quad Core|Quad Core|Quad Core|Dual Core|Dual Core |
| Processor Speed | 3.5G|3.2G|2.3G|3.1G|2.7G|3.5GHz |
| Chipset Type | Intel C226 |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 240 |
| System Memory Maximum Size | 32GB |
| Display Card Type | Intel HD |
| Storage Drive Form Factor | 3.5in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |