Advantech SYS-8W6608-4F01 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i7-4770S|i7-4770TE|i5-4570S|i5-4570TE|i3-4330|i3-4330TE|G3420|G3320TE |
| Processor Speed | 3.1G|2.3G|2.9G|2.7G|3.5G|2.4G|3.2G|2.3GHz |
| Chipset Type | Intel H81 |
| System Memory Type | DDR3 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 240 |
| System Memory Maximum Size | 16GB |
| Display Card Type | Intel HD |
| Storage Drive Form Factor | 3.5in/5.25in |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech SYS-8W6608-4F01 to view detailed technical specifications.
No datasheet is available for this part.