Advantech TPC-1551H-Z2AE technical specifications.
| Product Depth (mm) | 58.1 |
| Product Length (mm) | 383 |
| Product Height (mm) | 307 |
| Product Weight (g) | 3000 |
| Processor Family | Atom |
| Processor Type | Intel |
| Operating Systems | Linux|WES 7|Win CE|Win 7|Win XPE |
| Processor Speed | 1.33GHz |
| Data Cache Size | 512KB |
| BIOS | Award 4Mbit |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech TPC-1551H-Z2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.