Advantech TPC-1570H-P1E technical specifications.
| Product Depth (mm) | 65 |
| Product Length (mm) | 383 |
| Product Height (mm) | 307 |
| Product Weight (g) | 5500 |
| Processor Family | Pentium M |
| Processor Type | Intel |
| Operating Systems | Win 2000|Win CE|Win XP|Win XPE |
| Processor Speed | 1.4GHz |
| Data Cache Size | 2MB |
| BIOS | Award 4 MB |
| System Memory Type | DDR |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 1GB |
| PS/2 | 1 |
| VGA | 1 |
| SATA | 0 |
| PATA | 1 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech TPC-1570H-P1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.