Box PCs Intel DDR3L 1x SODIMM Socket 4GB
Advantech TREK-572-LWB7B0E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux |
| Processor Number | E3815 |
| Processor Cores | Single Core |
| Processor Speed | 1.46GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| USB | 1 |
| Ethernet Controller Type | Gigabit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.