This desktop PC features a Frescale i.MX6D dual-core processor running at 1G, paired with 1G of DDR3 system memory. The device includes a 7 TFT LCD display with a resolution of 1024x600. It supports Android 4.4.2 as its operating system.
Advantech TREK-733L-LWBADA0E technical specifications.
| Processor Type | Frescale |
| Operating Systems | Android 4.4.2 |
| Processor Number | i.MX6D |
| Processor Cores | Dual Core |
| Processor Speed | 1GHz |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 1GB |
| Display Size | 7in |
| Display Type | TFT LCD |
| Display Resolution | 1024x600Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.