The TREK-733L-LWBADB0E is a desktop PC from Advantech, featuring a Frescale i.MX6D dual-core processor running Android 4.4.2. It has 1GB of DDR3 system memory and a 7-inch TFT LCD display with a resolution of 1024x600. This device is designed for computing and embedded systems applications.
Advantech TREK-733L-LWBADB0E technical specifications.
| Processor Type | Frescale |
| Operating Systems | Android 4.4.2 |
| Processor Number | i.MX6D |
| Processor Cores | Dual Core |
| Processor Speed | 1GHz |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 1GB |
| Display Size | 7in |
| Display Type | TFT LCD |
| Display Resolution | 1024x600Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.