Advantech UBC-200CD-MDA1E technical specifications.
| Processor Type | NXP |
| Processor Family | Cortex A9 |
| Operating Systems | Android|Linux |
| Processor Number | i.MX6 |
| Processor Cores | Dual Core|Quad Core |
| Processor Speed | 1GHz |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 1GB |
| Number of System Memory | 1 |
| USB | 1 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.