Network Servers Intel DDR3L 1 8Gbyte RAM
Advantech UBX-310UST-G1E-C technical specifications.
| Number of System Memory | 1 |
| Operating Systems | Win 7 Pro |
| System Memory Maximum Size | 8Gbyte |
| Processor Family | Celeron |
| Processor Number | J1900 |
| System Memory Type | DDR3L |
| Processor Speed | 2.4GHz |
| Processor Type | Intel |
| SATA | 1 |
| Hard Disk Form Factor | 2.5in |
No datasheet is available for this part.