Advantech UNO-2272G-N2AE technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux Fedora|WES 7|Win 7 |
| Processor Number | N2800 |
| Processor Cores | Dual Core |
| Processor Speed | 1.86GHz |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| USB | 3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Interface Type | mSATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.