Advantech UNO-2362G-T2AE technical specifications.
| Processor Type | AMD |
| Processor Cores | Dual Core |
| Chipset Type | AMD A50M FCH |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| USB | 4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.