The UNO-2484G-6731AE is a desktop PC from Advantech, featuring an Intel Core i7-6600U processor with 2.6GHz speed, 8GB of DDR4 system memory, and support for Linux, Windows 7, and Windows 10 operating systems. It has four USB ports and an IEEE 802.3u compliant Ethernet controller with speeds of 10Mbps, 100Mbps, and 1000Mbps. The system also includes a 2.5-inch storage drive with SATA interface, capable of housing either a solid-state drive or a hard disk drive.
Advantech UNO-2484G-6731AE technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 10 |
| Processor Number | i7-6600U |
| Processor Cores | Core i7 |
| Processor Speed | 2.6GHz |
| System Memory Type | DDR4 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | IEEE 802.3u |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1080Pixels |
| Storage Drive Form Factor | 2.5in@HDD |
| Storage Drive Type | SSD/HDD |
| Storage Drive Interface Type | SATA@HDD |
No datasheet is available for this part.