Network Gateway Wall Mount Modbus/MQTT Port
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | Wall Mount |
| Network Protocols | Modbus|MQTT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Depth | 125mm |
| Height | 50mm |
| Product Length | 125mm |