The UPOS-211DP-BST20 is a desktop PC module from Advantech, featuring an Intel Core J1900 quad-core processor running at 2.42GHz. It supports various operating systems including Linux, Windows 7, Windows 8.1, and Windows 10. The module is equipped with DDR3L and DDR4 system memory, with a maximum capacity of 16GB. The display features a 15-inch TFT LCD with a resolution of 1024x768 pixels.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 8.1|Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2.42GHz |
| System Memory Type | DDR3L|DDR4 |
| System Memory Maximum Size | 16GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |