The Advantech UPOS-211DP-WST20 is a desktop PC featuring an Intel Core J1900 quad-core processor with a speed of 2.42GHz. It supports various operating systems including Linux, Windows 7, Windows 8.1, and Windows 10. The system memory can be up to 16GB and is compatible with both DDR3L and DDR4 types. The display is a 15-inch TFT LCD with a resolution of 1024x768 pixels.
Advantech UPOS-211DP-WST20 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 8.1|Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2.42GHz |
| System Memory Type | DDR3L|DDR4 |
| System Memory Maximum Size | 16GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.