This desktop PC features a quad-core Intel Core J1900 processor with a speed of 2.42 GHz, supporting various operating systems including Linux, Windows 7, Windows 8.1, and Windows 10. It has a maximum system memory size of 16 GB, supporting both DDR3L and DDR4 memory types. The system includes a 15-inch TFT LCD display with a resolution of 1024x768 pixels.
Advantech UPOS-211DR-WST20 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 8.1|Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2.42GHz |
| System Memory Type | DDR3L|DDR4 |
| System Memory Maximum Size | 16GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.