This desktop PC features an Intel Core i3 processor, supports up to 16GB of DDR3L or DDR4 system memory, and includes a 15-inch TFT LCD display with a resolution of 1024x768. It runs on various operating systems including Linux, Windows 7, Windows 8.1, and Windows 10. The system is designed for computing and embedded systems applications.
Advantech UPOS-211FP-CST20 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 8.1|Win 10 |
| Processor Number | 6100U |
| Processor Cores | Core i3 |
| System Memory Type | DDR3L|DDR4 |
| System Memory Maximum Size | 16GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.