All In One PCs Intel Celeron 3955U 15in TFT LCD Display
Advantech UPOS-211FR-BSL10 technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|Win 7|Win 8.1|Win 10 |
| Processor Number | 3955U |
| System Memory Type | DDR3L|DDR4 |
| System Memory Maximum Size | 16GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.