The UPOS-M07G-BST00 is a 7-inch LCD monitor with a typical brightness of 350. It operates within a temperature range of 0 to 40°C. The monitor has an aspect ratio of 16:9 and an outline dimension of 189x121x52. It is not a touchscreen device and uses an LED backlight.
Checking distributor stock and pricing after the page loads.
| Display Size | 7in |
| Typical Brightness | 350cd/m2 |
| Aspect Ratio | 16:9 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | LCD Monitor |
| Outline Dimensions | 189x121x52mm |
| Touchscreen | No |
| Backlight | LED |