The UPOS-M15P-AST00 is a 15-inch LCD monitor with XGA resolution and 4:3 aspect ratio. It features a typical brightness of 250 and operates within a temperature range of 0 to 40 degrees Celsius. The monitor has a 15-pin D-sub input connector and supports touchscreen functionality. It is designed for desktop and industrial applications and is built with an LED backlight.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Aspect Ratio | 4:3 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | LCD Monitor |
| Outline Dimensions | 353.92x227.97x52.7mm |
| Touchscreen | Yes |
| Backlight | LED |