This 15-inch LCD monitor features a standard XGA resolution, 250 typical brightness, and a 4:3 aspect ratio. It operates within a temperature range of 0 to 40 degrees Celsius and is equipped with a 15-pin D-sub input connector. The monitor has a touchscreen interface and an LED backlight. Its dimensions measure 353.92 x 227.97 x 52.7 mm.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Aspect Ratio | 4:3 |
| Input Connector | 15-pin D-sub |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | LCD Monitor |
| Outline Dimensions | 353.92x227.97x52.7mm |
| Touchscreen | Yes |
| Backlight | LED |