The UTC-315DR-ATB0E features a quad-core Intel Celeron J1900 processor operating at 2.42GHz. It supports various operating systems, including Android 4.4 and Windows Embedded 7 and 8. The system memory is of DDR3L type, with a maximum size of 8GB and a single SODIMM socket. Additionally, it has one SATA port and two gigabit Ethernet ports.
Checking distributor stock and pricing after the page loads.
| Processor Family | Celeron |
| Processor Type | Intel |
| Processor Number | J1900 |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win Pro Embedded 7 SP1(64-bit)|Win 8E.1 Industry Pro(64-bit) |
| Processor Cores | Quad Core |
| Processor Speed | 2.42GHz |
| Data Cache Size | 2MB |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |