Advantech UTC-315PDR-ATB0E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win 8E.1 Industry Pro(64-bit)|Win Pro Embedded 7 SP1(64-bit) |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| Display Size | 15.6in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech UTC-315PDR-ATB0E to view detailed technical specifications.
No datasheet is available for this part.