This desktop PC features a 1.9GHz dual-core Intel Core i5-4300U processor and 8GB of DDR3L SODIMM system memory. The system supports various operating systems including Android 4.4, WES 7E, WES 7P, WES 8, Win 8E.1 Industry Pro, and Win Pro Embedded 7 SP1. The display is a 15.6" TFT LCD with a resolution of 1366x768.
Advantech UTC-315PER-ATB0E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win 8E.1 Industry Pro(64-bit)|Win Pro Embedded 7 SP1(64-bit) |
| Processor Number | i5-4300U |
| Processor Cores | Dual Core |
| Processor Speed | 1.9GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| Display Size | 15.6in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.