The UTC-318ER-ATB0E is an embedded computer from Advantech, featuring a dual-core Intel Core i5-4300U processor running at 1.9GHz. It supports various operating systems, including Android, Windows Embedded, and Windows 8. The system has 1 SODIMM slot for up to 8GB of DDR3L memory. It also features 1 SATA port and 2 Gigabit Ethernet ports. The computer is suitable for applications in the computing and embedded systems category.
Checking distributor stock and pricing after the page loads.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i5-4300U |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win Pro Embedded 7 SP1(64-bit)|Win 8E.1 Industry Pro(64-bit) |
| Processor Cores | Dual Core |
| Processor Speed | 1.9GHz |
| Data Cache Size | 3MB |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |