The UTC-318PDR-ATB0E is a desktop PC featuring a quad core Intel Celeron J1900 processor running at 2G. It supports various operating systems including Android 4.4, WES 7E, WES 7P, WES 8, Win 8E.1 Industry Pro, and Win Pro Embedded 7 SP1. The system memory is 8GB DDR3L SODIMM. The desktop PC has an 18.5 inch TFT LCD display with a resolution of 1366x768.
Advantech UTC-318PDR-ATB0E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win 8E.1 Industry Pro(64-bit)|Win Pro Embedded 7 SP1(64-bit) |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| Display Size | 18.5in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech UTC-318PDR-ATB0E to view detailed technical specifications.
No datasheet is available for this part.