The Intel Core i5-4300U is a dual core processor with a speed of 1.9G. It supports various operating systems including Android 4.4, WES 7E, WES 7P, WES 8, Win 8E.1 Industry Pro, and Win Pro Embedded 7 SP1. The processor is compatible with DDR3L system memory and has a maximum size of 8G. It is designed for use in desktop and all-in-one computer systems.
Advantech UTC-318PER-ATB0E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Android 4.4|WES 7E(32-bit)|WES 7P(32-bit)|WES 8(64-bit)|Win 8E.1 Industry Pro(64-bit)|Win Pro Embedded 7 SP1(64-bit) |
| Processor Number | i5-4300U |
| Processor Cores | Dual Core |
| Processor Speed | 1.9GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| Display Size | 18.5in |
| Display Type | TFT LCD |
| Display Resolution | 1366x768Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.